Parametric Equivalent
Parametric Equivalent

XPP736133.333000I | |
|---|---|
DigiKey Part Number | 800-XPP736133.333000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPP736133.333000I |
Description | CLCC 7.00X5.00X1.70 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 94mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D1-33E133.333000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E133.333000-ND | €5.15000 | Parametric Equivalent |
| SIT9120AI-1D2-33E133.333000 | SiTime | 0 | 1473-SIT9120AI-1D2-33E133.333000-ND | €4.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.22975 | €6,229.75 |
| Unit Price without VAT: | €6.22975 |
|---|---|
| Unit Price with VAT: | €7.81834 |


