
SIT9120AI-1D2-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D2-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D2-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 10 | €4.22400 | €42.24 |
| 25 | €3.99440 | €99.86 |
| 50 | €3.82940 | €191.47 |
| 100 | €3.67130 | €367.13 |
| 250 | €3.47236 | €868.09 |
| 500 | €3.32922 | €1,664.61 |
| 1 000 | €3.19211 | €3,192.11 |
| 2 500 | €3.02027 | €7,550.68 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €6.09930 |

