XLL726148.351648I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €5.15000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €4.86000
Datasheet
148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL726148.351648I

DigiKey Part Number
800-XLL726148.351648ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLL726148.351648I
Description
XTAL OSC XO 148.351648MHZ LVDS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
34mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2D1-25E148.351648SiTime01473-SIT9120AI-2D1-25E148.351648-ND€5.15000Parametric Equivalent
SIT9120AI-2D2-25E148.351648SiTime01473-SIT9120AI-2D2-25E148.351648-ND€4.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.53528€1,535.28
Manufacturers Standard Package
Unit Price without VAT:€1.53528
Unit Price with VAT:€1.92678