
SIT9120AI-2D1-25E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-25E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-25E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| 10 | €4.47700 | €44.77 |
| 25 | €4.23400 | €105.85 |
| 50 | €4.05900 | €202.95 |
| 100 | €3.89130 | €389.13 |
| 250 | €3.68040 | €920.10 |
| 500 | €3.52874 | €1,764.37 |
| 1 000 | €3.38342 | €3,383.42 |
| 2 500 | €3.22462 | €8,061.55 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.46325 |

