Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL535106.250000I | |
|---|---|
DigiKey Part Number | 800-XLL535106.250000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL535106.250000I |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL535106.250000I | Renesas Electronics Corporation | 0 | 800-XUL535106.250000ICT-ND | €2.89000 | Parametric Equivalent |
| 654L10623I3T | CTS-Frequency Controls | 0 | 654L10623I3T-ND | €2.24241 | Parametric Equivalent |
| 654V10623I3T | CTS-Frequency Controls | 0 | 654V10623I3T-ND | €2.24241 | Parametric Equivalent |
| ECX-L35BN-106.250 | ECS Inc. | 0 | ECX-L35BN-106.250-ND | €5.08100 | Parametric Equivalent |
| LDA620001 | Diodes Incorporated | 0 | LDA620001-ND | €5.30370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.54214 | €1,542.14 |
| Unit Price without VAT: | €1.54214 |
|---|---|
| Unit Price with VAT: | €1.93539 |







