XUL535106.250000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €3.94000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €3.94000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 979
Unit Price: €2.63000
Datasheet
106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL535106.250000I

DigiKey Part Number
800-XUL535106.250000ITR-ND - Tape & Reel (TR)
800-XUL535106.250000ICT-ND - Cut Tape (CT)
800-XUL535106.250000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL535106.250000I
Description
CLCC 5.00X3.20X1.10 MM, 2.54MM P
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-2C3-33E106.250000SiTime01473-SIT9120AI-2C3-33E106.250000-ND€3.94000Parametric Equivalent
SIT9121AI-2C3-33E106.250000SiTime01473-SIT9121AI-2C3-33E106.250000-ND€3.94000Parametric Equivalent
SXO53L3A481-106.250MSuntsu Electronics, Inc.9792388-SXO53L3A481-106.250M-ND€2.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.89000€2.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.88045€1,880.45
Manufacturers Standard Package
Unit Price without VAT:€2.89000
Unit Price with VAT:€3.62695