ISL8013AIRZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 14 094
Unit Price: €4.56000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €3.96580
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 320
Unit Price: €4.11000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8013AIRZ-T7A

DigiKey Part Number
ISL8013AIRZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8013AIRZ-T7A
Description
IC REG BUCK ADJ 3A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8013AIRZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
2.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL8013AIRZ-TRenesas Electronics Corporation14 094ISL8013AIRZ-TCT-ND€4.56000MFR Recommended
ISL78213ARZ-TRenesas Electronics Corporation0ISL78213ARZ-T-ND€3.96580Parametric Equivalent
ISL8013IRZ-TRenesas Electronics Corporation1 320ISL8013IRZ-TCT-ND€4.11000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types