Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8013IRZ-T

DigiKey Part Number
ISL8013IRZ-TTR-ND - Tape & Reel (TR)
ISL8013IRZ-TCT-ND - Cut Tape (CT)
ISL8013IRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8013IRZ-T
Description
IC REG BUCK ADJ 3A 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8013IRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 320
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.11000€4.11
10€3.12600€31.26
25€2.88000€72.00
100€2.60890€260.89
250€2.47972€619.93
500€2.40180€1,200.90
1 000€2.33771€2,337.71
2 500€2.27005€5,675.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€2.49990€14,999.40
Manufacturers Standard Package
Unit Price without VAT:€4.11000
Unit Price with VAT:€5.15805