ISL6537CRZ-TR5160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3 813
Unit Price: €6.71000
Datasheet
Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6537CRZ-TR5160

DigiKey Part Number
ISL6537CRZ-TR5160-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6537CRZ-TR5160
Description
IC REG/CTRLR ACPI DUAL DDR 28QFN
Customer Reference
Detailed Description
Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6537CRZ-TR5160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Memory, DDR/DDR2 Regulator
Current - Supply
7mA
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types