Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6537ACRZ-T

DigiKey Part Number
ISL6537ACRZ-TTR-ND - Tape & Reel (TR)
ISL6537ACRZ-TCT-ND - Cut Tape (CT)
ISL6537ACRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6537ACRZ-T
Description
IC REG/CTLR ACPI DUAL DDR 28QFN
Customer Reference
Detailed Description
Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6537ACRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Memory, DDR/DDR2 Regulator
Current - Supply
7mA
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 813
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€6.71000€6.71
10€5.19100€51.91
25€4.81040€120.26
100€4.39190€439.19
250€4.19252€1,048.13
500€4.07232€2,036.16
1 000€3.97338€3,973.38
Unit Price without VAT:€6.71000
Unit Price with VAT:€8.42105