H130B-24.000-18-3030-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: €0.52000
Datasheet

Similar


Raltron Electronics
In Stock: 900
Unit Price: €0.33000
Datasheet
MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-24.000-18-3030-TR

DigiKey Part Number
2151-H130B-24.000-18-3030-TR-ND - Tape & Reel (TR)
2151-H130B-24.000-18-3030-TRCT-ND - Cut Tape (CT)
2151-H130B-24.000-18-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-24.000-18-3030-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.28400€2.84
25€0.26920€6.73
50€0.25780€12.89
100€0.24710€24.71
250€0.23368€58.42
500€0.22402€112.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.21476€214.76
2 000€0.20588€411.76
3 000€0.20085€602.55
5 000€0.19469€973.45
7 000€0.19074€1,335.18
10 000€0.18665€1,866.50
12 000€0.18458€2,214.96
24 000€0.17696€4,247.04
25 000€0.17652€4,413.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415