
H130B-24.000-20-3030-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-24.000-20-3030-TR-ND - Tape & Reel (TR) 2151-H130B-24.000-20-3030-TRCT-ND - Cut Tape (CT) 2151-H130B-24.000-20-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-24.000-20-3030-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.28400 | €2.84 |
| 25 | €0.26880 | €6.72 |
| 50 | €0.25780 | €12.89 |
| 100 | €0.24700 | €24.70 |
| 250 | €0.23356 | €58.39 |
| 500 | €0.22390 | €111.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21463 | €214.63 |
| 2 000 | €0.20576 | €411.52 |
| 3 000 | €0.20073 | €602.19 |
| 5 000 | €0.19458 | €972.90 |
| 7 000 | €0.19063 | €1,334.41 |
| 10 000 | €0.18654 | €1,865.40 |
| 12 000 | €0.18448 | €2,213.76 |
| 24 000 | €0.17686 | €4,244.64 |
| 25 000 | €0.17642 | €4,410.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

