
8176-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-3295-ND |
Manufacturer | |
Manufacturer Product Number | 8176-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.21000 | €23.21 |
| 5 | €20.25800 | €101.29 |
| 10 | €19.20600 | €192.06 |
| 25 | €17.98360 | €449.59 |
| 50 | €17.17020 | €858.51 |
| 100 | €16.44140 | €1,644.14 |
| 250 | €15.59236 | €3,898.09 |
| 500 | €15.02642 | €7,513.21 |
| Unit Price without VAT: | €23.21000 |
|---|---|
| Unit Price with VAT: | €29.12855 |


