
8126-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-3132-ND |
Manufacturer | |
Manufacturer Product Number | 8126-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.82000 | €9.82 |
| 5 | €8.48200 | €42.41 |
| 10 | €8.00700 | €80.07 |
| 25 | €7.45520 | €186.38 |
| 50 | €7.08860 | €354.43 |
| 100 | €6.76030 | €676.03 |
| 250 | €6.37808 | €1,594.52 |
| 500 | €6.12352 | €3,061.76 |
| 1 000 | €5.89517 | €5,895.17 |
| Unit Price without VAT: | €9.82000 |
|---|---|
| Unit Price with VAT: | €12.32410 |


