
QTM750-50.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-50.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-50.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-50.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-50.000MBE-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-50.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX7M50.000B10G40TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M50.000B10G40TNNTR-ND | €1.22400 | Parametric Equivalent |
| SX7M50.000B20F30TNF | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M50.000B20F30TNFTR-ND | €1.27500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €1.02100 | €10.21 |
| 25 | €0.96520 | €24.13 |
| 50 | €0.92540 | €46.27 |
| 100 | €0.88700 | €88.70 |
| 250 | €0.83884 | €209.71 |
| 500 | €0.80416 | €402.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.77092 | €770.92 |
| 2 000 | €0.73908 | €1,478.16 |
| 3 000 | €0.72107 | €2,163.21 |
| 5 000 | €0.69902 | €3,495.10 |
| 7 000 | €0.68488 | €4,794.16 |
| 10 000 | €0.67020 | €6,702.00 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |

