
SX7M50.000B20F30TNF | |
|---|---|
DigiKey Part Number | 5852-SX7M50.000B20F30TNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M50.000B20F30TNF |
Description | XTAL OSC XO 50.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.27500 | €12.75 |
| 100 | €0.47590 | €47.59 |
| 500 | €0.39096 | €195.48 |
| 1 000 | €0.36546 | €365.46 |
| 3 000 | €0.34846 | €1,045.38 |
| Unit Price without VAT: | €1.27500 |
|---|---|
| Unit Price with VAT: | €1.60013 |

