
SMI-1324-TW-5V-3-R | |
|---|---|
DigiKey Part Number | 668-1337-2-ND - Tape & Reel (TR) 668-1337-1-ND - Cut Tape (CT) 668-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-5V-3-R |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-5V-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.64000 | €5.64 |
| 10 | €4.44300 | €44.43 |
| 25 | €4.05200 | €101.30 |
| 50 | €3.78260 | €189.13 |
| 100 | €3.75260 | €375.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.39867 | €1,019.60 |
| 600 | €3.16823 | €1,900.94 |
| 900 | €3.06588 | €2,759.29 |
| Unit Price without VAT: | €5.64000 |
|---|---|
| Unit Price with VAT: | €7.07820 |

