
AS05008MR-R | |
|---|---|
DigiKey Part Number | 668-1365-ND |
Manufacturer | |
Manufacturer Product Number | AS05008MR-R |
Description | SPEAKER 8OHM 200MW TOP PORT 80DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 550 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05008MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 400 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.09100 | €30.91 |
| 25 | €2.79080 | €69.77 |
| 50 | €2.58720 | €129.36 |
| 100 | €2.40160 | €240.16 |
| 250 | €2.18088 | €545.22 |
| 500 | €2.03044 | €1,015.22 |
| 1 000 | €1.89271 | €1,892.71 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €5.07020 |

