
NKFD1W6BLDSC | |
|---|---|
DigiKey Part Number | NKFD1W6BLDSC-ND |
Manufacturer | |
Manufacturer Product Number | NKFD1W6BLDSC |
Description | NK EDRAWER DUPLEX SC ADAPTERS |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | - | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |


