
FD1W6AQDSCZ | |
|---|---|
DigiKey Part Number | FD1W6AQDSCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W6AQDSCZ |
Description | OPTICOM PRE-LOADED FIBER DRAWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber SC 6 1 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €311.84000 | €311.84 |
| Unit Price without VAT: | €311.84000 |
|---|---|
| Unit Price with VAT: | €391.35920 |

