MS6W63T15-L6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 150
Unit Price: €2.96280
Datasheet
Strapping Silver 6.00" (152.40mm) 0.625" (15.88mm) 800 lbs (362.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS6W63T15-L6

DigiKey Part Number
MS6W63T15-L6-ND
Manufacturer
Manufacturer Product Number
MS6W63T15-L6
Description
STRAPPING TIE SILVER 800LB 2.03'
Customer Reference
Detailed Description
Strapping Silver 6.00" (152.40mm) 0.625" (15.88mm) 800 lbs (362.88 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Strapping
Length - Approximate
24.25"
Bundle Diameter
6.00" (152.40mm)
Width
0.625" (15.88mm)
Length - Actual
2.030' (618.74mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
800 lbs (362.88 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes