
MS6W63T15-L4 | |
|---|---|
DigiKey Part Number | 298-22549-ND |
Manufacturer | |
Manufacturer Product Number | MS6W63T15-L4 |
Description | STRAPPING TIE SILVER 800LB 2.03' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 6.00" (152.40mm) 0.625" (15.88mm) 800 lbs (362.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 24.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 2.030' (618.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 800 lbs (362.88 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.92580 | €146.29 |
| 100 | €2.85800 | €285.80 |
| 150 | €2.81893 | €422.84 |
| 250 | €2.77032 | €692.58 |
| 350 | €2.73854 | €958.49 |
| 500 | €2.70522 | €1,352.61 |
| Unit Price without VAT: | €2.92580 |
|---|---|
| Unit Price with VAT: | €3.67188 |

