LCBX500-12F-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 6
Unit Price: €41.61000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
LCBX500-12F-6
LCBX500-12F-6

LCBX500-12F-6

DigiKey Part Number
LCBX500-12F-6-ND
Manufacturer
Manufacturer Product Number
LCBX500-12F-6
Description
CONN TERM RECT TONG 500 MCM #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.260" (6.60mm)
Length - Overall
-
Width - Outer Edges
1.890" (48.01mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
1.030" (26.16mm)
Diameter - Barrel OD
1.300" (33.02mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes