
LCBX500-12-6 | |
|---|---|
DigiKey Part Number | 298-22072-ND |
Manufacturer | |
Manufacturer Product Number | LCBX500-12-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 5.030" (127.76mm) | |
Width - Outer Edges | 1.890" (48.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.61000 | €41.61 |
| 10 | €38.69500 | €386.95 |
| 25 | €37.58880 | €939.72 |
| 50 | €36.77100 | €1,838.55 |
| 100 | €35.97010 | €3,597.01 |
| 250 | €34.93636 | €8,734.09 |
| 500 | €34.17292 | €17,086.46 |
| 1 000 | €33.42482 | €33,424.82 |
| 2 500 | €32.45920 | €81,148.00 |
| Unit Price without VAT: | €41.61000 |
|---|---|
| Unit Price with VAT: | €52.22055 |

