
H150X025H1T | |
|---|---|
DigiKey Part Number | 298-18419-ND |
Manufacturer | |
Manufacturer Product Number | H150X025H1T |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" x 0.25" (38.1mm x 6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 0.25" (38.1mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €294.55000 | €294.55 |
| 2 | €288.13500 | €576.27 |
| 3 | €284.44333 | €853.33 |
| 5 | €279.86000 | €1,399.30 |
| 7 | €276.87714 | €1,938.14 |
| 10 | €273.74800 | €2,737.48 |
| Unit Price without VAT: | €294.55000 |
|---|---|
| Unit Price with VAT: | €369.66025 |


