
H150X025H1T-B | |
|---|---|
DigiKey Part Number | H150X025H1T-B-ND |
Manufacturer | |
Manufacturer Product Number | H150X025H1T-B |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" x 0.25" (38.1mm x 6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 0.25" (38.1mm x 6.4mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,167.62000 | €1,167.62 |
| Unit Price without VAT: | €1,167.62000 |
|---|---|
| Unit Price with VAT: | €1,465.36310 |


