Direct

GES62FR-C | |
|---|---|
DigiKey Part Number | GES62FR-C-ND |
Manufacturer | |
Manufacturer Product Number | GES62FR-C |
Description | GROMMET EDGE SOLID PE NATURAL |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


