
GES62FR-CY | |
|---|---|
DigiKey Part Number | 298-13598-ND |
Manufacturer | |
Manufacturer Product Number | GES62FR-CY |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.22000 | €54.22 |
| 10 | €50.41400 | €504.14 |
| 25 | €48.97040 | €1,224.26 |
| 50 | €47.90420 | €2,395.21 |
| 100 | €46.85980 | €4,685.98 |
| 250 | €45.51184 | €11,377.96 |
| 500 | €44.51580 | €22,257.90 |
| 1 000 | €43.54010 | €43,540.10 |
| Unit Price without VAT: | €54.22000 |
|---|---|
| Unit Price with VAT: | €68.04610 |

