Similar
Similar

FLCDMC5BRD | |
|---|---|
DigiKey Part Number | FLCDMC5BRD-ND |
Manufacturer | |
Manufacturer Product Number | FLCDMC5BRD |
Description | PRE-POLISHED KEYED LC DUPLEX OPT |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM2 | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Red | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |



