
FLCSMCXBRD | |
|---|---|
DigiKey Part Number | 298-12679-ND |
Manufacturer | |
Manufacturer Product Number | FLCSMCXBRD |
Description | PRE-POLISHED KEYED LC SIMPLEX OP |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Natural | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Keyed | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.72000 | €29.72 |
| 10 | €27.63700 | €276.37 |
| Unit Price without VAT: | €29.72000 |
|---|---|
| Unit Price with VAT: | €37.29860 |

