1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1581C

DigiKey Part Number
P1.58KABTR-ND - Tape & Reel (TR)
P1.58KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF1581C
Description
RES SMD 1.58K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1581C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF1581CPanasonic Industry22 314P122751CT-ND€0.08000Direct
CRCW02011K58FNEDVishay Dale4 990541-CRCW02011K58FNEDCT-ND€0.08000Direct
RMCF0201FT1K58Stackpole Electronics Inc7 100738-RMCF0201FT1K58CT-ND€0.08000Direct
AC0201FR-071K58LYAGEO9 19013-AC0201FR-071K58LCT-ND€0.08000Upgrade
CRCW02011K58FKEDVishay Dale0CRCW02011K58FKED-ND€0.02523Upgrade
In-Stock: 30 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05100€0.51
50€0.03540€1.77
100€0.02980€2.98
500€0.01994€9.97
1 000€0.01674€16.74
5 000€0.01127€56.35
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040