
ERJ-1GNF1581C | |
|---|---|
DigiKey Part Number | P122751TR-ND - Tape & Reel (TR) P122751CT-ND - Cut Tape (CT) P122751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1581C |
Description | RES SMD 1.58K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1581C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02340 | €1.17 |
| 100 | €0.01950 | €1.95 |
| 250 | €0.01552 | €3.88 |
| 500 | €0.01328 | €6.64 |
| 1 000 | €0.01150 | €11.50 |
| 5 000 | €0.00869 | €43.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00721 | €108.15 |
| 30 000 | €0.00666 | €199.80 |
| 45 000 | €0.00640 | €288.00 |
| 75 000 | €0.00611 | €458.25 |
| 105 000 | €0.00595 | €624.75 |
| 150 000 | €0.00579 | €868.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

