EEU-TP1E392SB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 439
Unit Price: €4.29000
Datasheet
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E392SB

DigiKey Part Number
P15700CT-ND - Cut Tape (CT)
P15700TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E392SB
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E392SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.368 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.38000€4.38
10€3.00900€30.09
50€2.44260€122.13
100€2.26410€226.41
Tape & Box (TB)
QuantityUnit PriceExt Price
250€2.03560€508.90
500€1.92168€960.84
750€1.86423€1,398.17
1 250€1.80019€2,250.24
1 750€1.76257€3,084.50
2 500€1.72623€4,315.57
Manufacturers Standard Package
Unit Price without VAT:€4.38000
Unit Price with VAT:€5.49690