
EEU-TP1E392S | |
|---|---|
DigiKey Part Number | P14918-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E392S |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E392S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.368 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.35000 | €4.35 |
| 10 | €2.99100 | €29.91 |
| 50 | €2.42800 | €121.40 |
| 100 | €2.25060 | €225.06 |
| 500 | €1.94586 | €972.93 |
| 1 000 | €1.85008 | €1,850.08 |
| 2 500 | €1.74796 | €4,369.90 |
| 5 000 | €1.71953 | €8,597.65 |
| Unit Price without VAT: | €4.35000 |
|---|---|
| Unit Price with VAT: | €5.45925 |

