ECJ-3VC1H392J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2 998
Unit Price: €0.25000
Datasheet

Direct


YAGEO
In Stock: 2 587
Unit Price: €0.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.05792
Datasheet

Direct


KYOCERA AVX
In Stock: 7 144
Unit Price: €0.29000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.13277
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.12142
Datasheet

Upgrade


KEMET
In Stock: 8 697
Unit Price: €2.15000
Datasheet

Upgrade


KEMET
In Stock: 744
Unit Price: €0.57000
Datasheet

Upgrade


KEMET
In Stock: 7 830
Unit Price: €0.66000
Datasheet

Upgrade


KEMET
In Stock: 11 769
Unit Price: €0.53000
Datasheet

Upgrade


TDK
In Stock: 14 233
Unit Price: €0.22000
Datasheet

Upgrade


TDK
In Stock: 348
Unit Price: €0.27000
Datasheet

Upgrade


TDK
In Stock: 7 806
Unit Price: €0.34000
Datasheet

Upgrade


YAGEO
In Stock: 5 132
Unit Price: €0.26000
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC1H392J

DigiKey Part Number
PCC2162TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC1H392J
Description
CAP CER 3900PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes