ECH-U01472GX5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 49 197
Unit Price: €0.49000
Datasheet
4700 pF Film Capacitor 10V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF Film Capacitor 10V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECH-UB-UX SERIES 0805

ECH-U01472GX5

DigiKey Part Number
PCF1525TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH-U01472GX5
Description
CAP FILM 4700PF 2% 10VDC 0603
Customer Reference
Detailed Description
4700 pF Film Capacitor 10V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U01472GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
10V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes