


ECH-U1C472GX5 | |
|---|---|
DigiKey Part Number | PCF1173TR-ND - Tape & Reel (TR) PCF1173CT-ND - Cut Tape (CT) PCF1173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C472GX5 |
Description | CAP FILM 4700PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C472GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30100 | €3.01 |
| 50 | €0.22700 | €11.35 |
| 100 | €0.20410 | €20.41 |
| 500 | €0.16560 | €82.80 |
| 1 000 | €0.15369 | €153.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13764 | €412.92 |
| 6 000 | €0.13052 | €783.12 |
| 9 000 | €0.12695 | €1,142.55 |
| 15 000 | €0.12300 | €1,845.00 |
| 21 000 | €0.12069 | €2,534.49 |
| 30 000 | €0.11846 | €3,553.80 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

