



AQW414EHAX | |
|---|---|
DigiKey Part Number | 255-5860-2-ND - Tape & Reel (TR) 255-5860-1-ND - Cut Tape (CT) 255-5860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW414EHAX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.81000 | €4.81 |
| 10 | €4.28700 | €42.87 |
| 25 | €4.09360 | €102.34 |
| 50 | €3.95380 | €197.69 |
| 100 | €3.81810 | €381.81 |
| 250 | €3.64580 | €911.45 |
| 500 | €3.52058 | €1,760.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.39957 | €3,399.57 |
| 2 000 | €3.28265 | €6,565.30 |
| Unit Price without VAT: | €4.81000 |
|---|---|
| Unit Price with VAT: | €6.03655 |


