



AQW414EHA | |
|---|---|
DigiKey Part Number | 255-1428-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW414EHA |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.08000 | €5.08 |
| 10 | €4.52800 | €45.28 |
| 25 | €4.32480 | €108.12 |
| 50 | €4.17620 | €208.81 |
| 100 | €4.03310 | €403.31 |
| 250 | €3.85112 | €962.78 |
| 500 | €3.71880 | €1,859.40 |
| 1 000 | €3.59096 | €3,590.96 |
| Unit Price without VAT: | €5.08000 |
|---|---|
| Unit Price with VAT: | €6.37540 |


