NA2-N8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA2-N8

DigiKey Part Number
NA2-N8-ND
Manufacturer
Manufacturer Product Number
NA2-N8
Description
SENSOR THRU-BEAM 140MM NPN OPEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 5.512" (140mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
5.512" (140mm)
Voltage - Supply
12V ~ 24V
Response Time
10ms
Output Configuration
NPN - Open Collector
Light Source
Infrared (950nm)
Connection Method
Cable
Ingress Protection
IP40
Cable Length
118.10" (3m)
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€473.51000€473.51
Manufacturers Standard Package
Unit Price without VAT:€473.51000
Unit Price with VAT:€594.25505