
NA2-N8-PN | |
---|---|
DigiKey Part Number | 1110-2772-ND |
Manufacturer | |
Manufacturer Product Number | NA2-N8-PN |
Description | SENSOR THROUGH-BEAM 140MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 5.512" (140mm) PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 5.512" (140mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 10ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €473.51000 | €473.51 |
10 | €430.46200 | €4,304.62 |
Unit Price without VAT: | €473.51000 |
---|---|
Unit Price with VAT: | €594.25505 |