EEE-FK1K470V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.81000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15 307
Unit Price: €0.86000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: €1.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.20794
10.30mm x 10.30mm 10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K470V

DigiKey Part Number
10-EEE-FK1K470VTR-ND - Tape & Reel (TR)
10-EEE-FK1K470VCT-ND - Cut Tape (CT)
10-EEE-FK1K470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K470V
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K470V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.46000€1.46
10€0.95100€9.51
50€0.73760€36.88
100€0.67000€67.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.56452€282.26
1 000€0.52727€527.27
1 500€0.50848€762.72
2 500€0.48753€1,218.83
3 500€0.47521€1,663.24
5 000€0.46332€2,316.60
6 000€0.45767€2,746.02
12 000€0.43854€5,262.48
12 500€0.43752€5,469.00
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.83230