
EEE-FK1K470V | |
---|---|
DigiKey Part Number | 10-EEE-FK1K470VTR-ND - Tape & Reel (TR) 10-EEE-FK1K470VCT-ND - Cut Tape (CT) 10-EEE-FK1K470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K470V |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K470V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.46000 | €1.46 |
10 | €0.95100 | €9.51 |
50 | €0.73760 | €36.88 |
100 | €0.67000 | €67.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.56452 | €282.26 |
1 000 | €0.52727 | €527.27 |
1 500 | €0.50848 | €762.72 |
2 500 | €0.48753 | €1,218.83 |
3 500 | €0.47521 | €1,663.24 |
5 000 | €0.46332 | €2,316.60 |
6 000 | €0.45767 | €2,746.02 |
12 000 | €0.43854 | €5,262.48 |
12 500 | €0.43752 | €5,469.00 |
Unit Price without VAT: | €1.46000 |
---|---|
Unit Price with VAT: | €1.83230 |