NCV78763DQ6BR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 430
Unit Price: €6.96000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 480
Unit Price: €8.66000
Datasheet
36-BFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV78763DQ6BR2G

DigiKey Part Number
NCV78763DQ6BR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV78763DQ6BR2G
Description
IC LED DRV RGLTR PWM 1.6A 36SSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.6A 36-SSOP-EP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.6A
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes