36-BFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV78763DQ0AR2G

DigiKey Part Number
488-NCV78763DQ0AR2GTR-ND - Tape & Reel (TR)
488-NCV78763DQ0AR2GCT-ND - Cut Tape (CT)
488-NCV78763DQ0AR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV78763DQ0AR2G
Description
IC LED DRV RGLTR PWM 1.6A 36SSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.6A 36-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.6A
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 428
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.96000€6.96
10€4.66000€46.60
25€4.06200€101.55
100€3.38630€338.63
250€3.05444€763.61
500€2.95898€1,479.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€3.23727€4,855.90
Manufacturers Standard Package
Unit Price without VAT:€6.96000
Unit Price with VAT:€8.73480