NCV78713MW0R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €2.40173
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM, SPI Dimming 1.6A 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV78713MW0R2G

DigiKey Part Number
488-NCV78713MW0R2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV78713MW0R2G
Description
IC LED DRVR RGLTR PWM 1.6A 24QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM, SPI Dimming 1.6A 24-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
67V
Voltage - Output
60V
Current - Output / Channel
1.6A
Frequency
10MHz
Dimming
PWM, SPI
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes