
NCV78713MW0AR2G | |
|---|---|
DigiKey Part Number | 488-NCV78713MW0AR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV78713MW0AR2G |
Description | IC LED DRVR RGLTR PWM 1.6A 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM, SPI Dimming 1.6A 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 67V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.6A | |
Frequency | 10MHz | |
Dimming | PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €2.40173 | €12,008.65 |
| Unit Price without VAT: | €2.40173 |
|---|---|
| Unit Price with VAT: | €3.01417 |

