H11F1S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 865
Unit Price: €1.28000
Datasheet

Similar


onsemi
In Stock: 5 298
Unit Price: €1.36000
Datasheet
Optoisolator MOSFET Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11F1S

DigiKey Part Number
H11F1S-ND
Manufacturer
Manufacturer Product Number
H11F1S
Description
OPTOISO 5.3KV 1CH MOSFET 6-SMD
Customer Reference
Detailed Description
Optoisolator MOSFET Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11F1S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
25µs, 25µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes