Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD
H11F1SR2M

H11F1SR2M

DigiKey Part Number
H11F1SR2MTR-ND - Tape & Reel (TR)
H11F1SR2MCT-ND - Cut Tape (CT)
H11F1SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11F1SR2M
Description
OPTOISO 4.17KV 1CH MOSFET 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11F1SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
45µs, 45µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 278
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.36000€1.36
10€0.96600€9.66
100€0.72880€72.88
500€0.62376€311.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.58946€589.46
2 000€0.56038€1,120.76
3 000€0.54548€1,636.44
5 000€0.52866€2,643.30
7 000€0.51867€3,630.69
10 000€0.50892€5,089.20
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.70680