Similar




G7J-3A1B-B-W1 AC200/240 | |
|---|---|
DigiKey Part Number | Z1034-ND |
Manufacturer | |
Manufacturer Product Number | G7J-3A1B-B-W1 AC200/240 |
Description | RELAY GEN PURPOSE 4PST 25A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-3A1B-B-W1 AC200/240 Models |
Category | Coil Type Non Latching |
Mfr | Features Bracket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 150 VAC |
Part Status Obsolete | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 22.22 kOhms |
Coil Current 10.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7J-3A1B-T-W1 AC200/240 | Omron Automation and Safety | 1 | Z6332-ND | €47.58000 | Similar |


